
The ISL97652IRZ is a DC/DC controller from Intersil with a maximum power dissipation of 3.7W and an operating supply voltage of 15V. It is available in a QFN package with a height of 0.95mm and dimensions of 7mm by 7mm. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 7mA. The ISL97652IRZ is RoHS compliant and suitable for surface mount applications.
Intersil ISL97652IRZ technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 7mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97652IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.