Intersil ISL97652IRZ-T technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Length | 7mm |
| Max Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.7W |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97652 |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97652IRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
