
The ISL97653A is a non-isolated, 5-output buck-boost power IC from Intersil. It operates from a 14V supply and can deliver up to 4.4A of output current. The device is suitable for surface mount applications and can withstand temperatures from -40°C to 105°C. The ISL97653A is compliant with RoHS regulations and is available in a QFN package quantity of 50 units per rail/tube packaging.
Intersil ISL97653AIRZ technical specifications.
| Package/Case | QFN |
| Isolation | Non-Isolated |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 5 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 14V |
| Output Current | 4.4A |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ISL97653A |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97653AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.