Intersil ISL97653AIRZ-T technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 4mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ISL97653A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97653AIRZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.