Intersil ISL97671AIRZ technical specifications.
| Package/Case | QFN |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Number of Segments | 54 |
| Operating Supply Voltage | 26.5V |
| Output Current | 50mA |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97671AIRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.