Intersil ISL97672AIRZ-T technical specifications.
| Package/Case | QFN EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Number of Segments | 78 |
| Operating Supply Voltage | 26.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97672A |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97672AIRZ-T to view detailed technical specifications.
No datasheet is available for this part.