Intersil ISL97672IRZ-TK technical specifications.
| Package/Case | QFN |
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 78 |
| Operating Supply Voltage | 26.5V |
| Output Voltage | 45V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97672 |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97672IRZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.