Intersil ISL97675IRZ technical specifications.
| Package/Case | QFN |
| Dimming | PWM |
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 48 |
| Output Current per Channel | 30mA |
| Output Voltage | 45V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97675 |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97675IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.