
The ISL97683IRTZ-T is a 48-channel LED driver from Intersil, operating within a temperature range of -40°C to 85°C. It can supply a maximum of 50mA of output current and 5mA of supply current. The device is available in tape and reel packaging with a quantity of 6000 units. It is compliant with RoHS regulations and does not have radiation hardening capabilities.
Intersil ISL97683IRTZ-T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Number of Segments | 48 |
| Operating Supply Voltage | 26.5V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97683 |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97683IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.