
Four-channel LED driver IC featuring a 1.1MHz switching frequency and a boost topology. Delivers up to 50mA output current per channel with a maximum output voltage of 45V. Operates from a supply voltage up to 26.5V, consuming a maximum of 5mA supply current. Surface mountable in a 3mm width package, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Intersil ISL97684IRTZ-TK technical specifications.
| Frequency | 1.1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 48 |
| Operating Supply Voltage | 26.5V |
| Output Current | 50mA |
| Output Voltage | 45V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97684IRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
