Intersil ISL97686IBZ technical specifications.
| Package/Case | SOIC |
| Frequency | 1.2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Power Dissipation | 1.85W |
| Max Supply Current | 5.5mA |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 52 |
| Operating Supply Voltage | 32V |
| Output Voltage | 75V |
| Package Quantity | 520 |
| Packaging | Rail/Tube |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97686IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.