Intersil ISL97687IRTZ-T technical specifications.
| Frequency | 1.2MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 160mA |
| Max Power Dissipation | 3.13W |
| Max Supply Current | 5.5mA |
| Number of Segments | 52 |
| Operating Supply Voltage | 32V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.13W |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97687 |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97687IRTZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
