Intersil ISL97693IRTZ-TK technical specifications.
| Frequency | 1.5MHz |
| Max Output Current | 30mA |
| Operating Supply Voltage | 5.5V |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97693IRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.