Intersil ISL97694AIRTZ technical specifications.
| Frequency | 1.5MHz |
| Max Output Current | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | ISL97694A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97694AIRTZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.