Intersil ISL97694AIRTZ-TK technical specifications.
| Frequency | 1.5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Series | ISL97694A |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97694AIRTZ-TK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.