Intersil ISL97701IRZ-T7 technical specifications.
| Package/Case | DFN |
| Efficiency | 87% |
| Height | 0.88mm |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 900uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97701IRZ-T7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.