
Adjustable dual-output boost controller IC, capable of delivering up to 1.2A output current with a maximum output voltage of 28V. Features a wide input voltage range from 2.3V to 5.5V, achieving up to 87% efficiency. Designed for surface mount with a 3mm DFN package, operating from -40°C to 85°C. This RoHS compliant component offers positive output configuration and is lead-free.
Intersil ISL97702IRZ technical specifications.
| Package/Case | DFN |
| Efficiency | 87% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 130mA |
| Max Output Voltage | 28V |
| Min Output Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 28V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL97702 |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97702IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
