Intersil ISL97901CRZ-T7A technical specifications.
| Package/Case | QFN |
| Frequency | 2.5MHz |
| Max Output Current | 1.5A |
| Max Supply Current | 40mA |
| Packaging | Tape and Reel |
| Quiescent Current | 70uA |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL97901CRZ-T7A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.