Intersil ISL98001CQZ-210 technical specifications.
| Height | 2.75mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Dual Supply Voltage | 3.6V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 210000KS/s |
| Series | ISL98001 |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98001CQZ-210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
