Intersil ISL98012IUZ-T technical specifications.
| Package/Case | MSOP |
| Efficiency | 92% |
| Height | 0.86mm |
| Length | 3mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Type | Adjustable |
| Output Voltage | 17V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| Weight | 0.005051oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98012IUZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
