Intersil ISL98607EIAZ-T technical specifications.
| Package/Case | Module |
| Interface | I2C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.4V |
| Output Voltage | 5.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98607EIAZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.