Intersil ISL98607EIAZ-TR5576 technical specifications.
| Efficiency | 85.5% |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.4V |
| Output Voltage | -5.7V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98607EIAZ-TR5576 to view detailed technical specifications.
No datasheet is available for this part.