Intersil ISL98607EIAZ-TR5643 technical specifications.
| Interface | I2C |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.4V |
| Output Voltage | 5.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Weight | 0.002575oz |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL98607EIAZ-TR5643 to view detailed technical specifications.
No datasheet is available for this part.