Intersil ISL99201IRTDZ-T technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Input Type | DIFFERENTIAL |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Operating Supply Current | 3.9mA |
| Output Power | 1.4W |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ISL99201 |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISL99201IRTDZ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
