Dual-channel, 10-bit Analog-to-Digital Converter (ADC) with a 500MS/s sampling rate. Features differential inputs, SPI/Serial interface, and 0.35LSB DNL/0.5LSB INL. Operates from -40°C to 85°C with a maximum power dissipation of 490mW. Surface mountable in a QFN package.
Intersil ISLA110P50IRZ technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.35LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 490mW |
| Mount | Surface Mount |
| Nominal Supply Current | 173mA |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 8 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 454mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 60.7dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA110P50IRZ to view detailed technical specifications.
No datasheet is available for this part.