Intersil ISLA112P50/55210EV1Z technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Interface | USB |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ISLA112P50 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA112P50/55210EV1Z to view detailed technical specifications.
No datasheet is available for this part.