12-bit, dual-channel analog-to-digital converter (ADC) featuring a 250MS/s conversion rate. This surface mount IC offers a differential input type and SPI serial interface. Operating at 1.8V, it consumes a maximum of 504mW and provides a signal-to-noise ratio of 65.9dB. Packaged in QFN, this lead-free and RoHS compliant component is suitable for a wide temperature range of -40°C to 85°C.
Intersil ISLA112P50IRZ technical specifications.
| Package/Case | QFN |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 504mW |
| Mount | Surface Mount |
| Nominal Supply Current | 173mA |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 455mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500000000S/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 65.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA112P50IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
