8-bit, 2-channel analog-to-digital converter (ADC) featuring a 500MS/s sampling rate. This integrated circuit offers differential inputs with bipolar polarity and achieves excellent linearity with 0.1LSB DNL and 0.15LSB INL. Interface options include parallel, SPI, and serial, supporting a wide range of applications. Designed for surface mount, it operates within a -40°C to 85°C temperature range and has a maximum power dissipation of 477mW.
Intersil ISLA118P50IRZ technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.15LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 477mW |
| Mount | Surface Mount |
| Nominal Supply Current | 173mA |
| Number of Analog Inputs | 2 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Polarity | Bipolar |
| Power Consumption | 441mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 49.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA118P50IRZ to view detailed technical specifications.
No datasheet is available for this part.