Intersil ISLA212P25IRZ technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.9LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.8LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 504mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 468mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 70.5dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA212P25IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
