Intersil ISLA212P50IRZ technical specifications.
| Package/Case | QFN |
| Number of A/D Converters | 2 |
| Number of Analog Inputs | 1 |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA212P50IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.