Intersil ISLA214P25IRZ technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 518mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Consumption | 480mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | ISLA214P25 |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA214P25IRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.