Intersil ISLA214P50-55210EV1Z technical specifications.
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1.3mA |
| Operating Supply Voltage | 4.2V |
| Packaging | Bulk |
| Series | ISLA214P50 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA214P50-55210EV1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.