Intersil ISLA214S50IR48EV1Z technical specifications.
| Package/Case | QFN |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Series | ISLA214S50 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA214S50IR48EV1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.