Intersil ISLA216IR72EV1Z technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ISLA216IR7 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA216IR72EV1Z to view detailed technical specifications.
No datasheet is available for this part.