Intersil ISLA216S13IR1Z technical specifications.
| Differential Nonlinearity | 0.14LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 9LSB |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 770mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Digital |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 706mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Series | ISLA216S13 |
| Signal to Noise Ratio (SNR) | 78dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA216S13IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.