Intersil ISLA224P20IRZ technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.99LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 844mW |
| Nominal Supply Current | 375mA |
| Number of Analog Inputs | 2 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Package Quantity | 168 |
| Packaging | Tray |
| Power Consumption | 772mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | ISLA224P20 |
| Signal to Noise Ratio (SNR) | 73.9dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA224P20IRZ to view detailed technical specifications.
No datasheet is available for this part.