14-bit, 2-channel analog-to-digital converter (ADC) with a 125MS/s sampling rate. Features differential inputs, SPI/SRL serial interface, and 75dB signal-to-noise ratio. Integral nonlinearity is 2.3LSB, differential nonlinearity is 0.3LSB. Operates at 1.8V with a temperature range of -40°C to 85°C. Surface mountable in a 48-pin QFN package.
Intersil ISLA224S12IR1Z technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.3LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.3LSB |
| Interface | Serial, SPI |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 843mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 300 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 75dB |
| Supply Type | Analog, Digital |
| Weight | 0.005125oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA224S12IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.