Dual-channel, 14-bit analog-to-digital converter (ADC) with a 200MS/s sampling rate. Features differential input type, SPI serial interface, and a 1.8V operating supply voltage. Offers 2LSB integral nonlinearity and -0.5LSB differential nonlinearity, with a signal-to-noise ratio of 73.8dB. Packaged in a QFN surface-mount case, operating from -40°C to 85°C.
Intersil ISLA224S20IR1Z technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | -0.5LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Serial, SPI |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 972mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 200MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 73.8dB |
| Supply Type | Analog, Digital |
| Weight | 0.005125oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA224S20IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.