14-bit, 250MS/s Analog-to-Digital Converter (ADC) featuring a differential input type and dual channels. This IC offers a 73.1dB Signal-to-Noise Ratio (SNR) and low linearity errors with Integral Nonlinearity (INL) of 3LSB and Differential Nonlinearity (DNL) of -1LSB. It supports Serial and SPI interfaces and operates from a 1.8V supply. Packaged in a 48-QFN surface-mount format, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Intersil ISLA224S25IR1Z technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | -1LSB |
| Height | 0.95mm |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.06W |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 14 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 73.1dB |
| Supply Type | Analog, Digital |
| Weight | 0.005125oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA224S25IR1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.