Intersil ISLA224S25IR48EV1Z technical specifications.
| Package/Case | QFN |
| Evaluation Kit | Yes |
| Interface | SPI |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | ISLA224S25 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLA224S25IR48EV1Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.