Intersil ISLUSB-RTC-EV1ZMB technical specifications.
| Evaluation Kit | Yes |
| Frequency | 400kHz |
| Interface | I2C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Series | ISL12082 |
| RoHS | Compliant |
Download the complete datasheet for Intersil ISLUSB-RTC-EV1ZMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.