Intersil JM38510/19002BXA technical specifications.
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Supply Voltage | 22V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil JM38510/19002BXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.