Intersil KAD2708C-27Q68 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.2LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.8LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 294mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 261mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 275MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 50.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD2708C-27Q68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
