The KAD2710L-21Q68 is a single-channel 10-bit analog-to-digital converter from Intersil. It operates over a temperature range of -40°C to 85°C and consumes up to 268mW of power. The device features a differential input type and a sampling rate of 210MS/s. It has a resolution of 10 bits and an integral nonlinearity of 1.5LSB. The KAD2710L-21Q68 is available in a QFN package and is compliant with RoHS regulations.
Intersil KAD2710L-21Q68 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1.5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 268mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 240mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 56.4dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD2710L-21Q68 to view detailed technical specifications.
No datasheet is available for this part.