
Intersil KAD5510P-21Q48 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.5LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 0.75LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 242mW |
| Mount | Surface Mount |
| Nominal Supply Current | 83mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 50 |
| Packaging | Tray |
| Power Consumption | 219mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 60.8dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5510P-21Q48 to view detailed technical specifications.
No datasheet is available for this part.
