Intersil KAD5510P-25Q48 technical specifications.
| Package/Case | QFN |
| Conversion Rate | 250MS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 254mW |
| Mount | Surface Mount |
| Nominal Supply Current | 90mA |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 40 |
| Packaging | Tray |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000000S/s |
| Series | FemtoCharge™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5510P-25Q48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
