The KAD5512HP-12Q48 is a 12-bit analog-to-digital converter from Intersil, packaged in a QFN package and designed for surface mount. It has a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 376mW. The device is RoHS compliant and features a sampling rate of 125MS/s. It is a single-supply device with a power consumption of 345mW.
Intersil KAD5512HP-12Q48 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.75LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2.5LSB |
| Interface | Parallel, SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 376mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 345mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 69.3dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5512HP-12Q48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
