ADC Single Pipelined 250Msps 12-bit Parallel/LVDS 48-Pin QFN EP
Intersil KAD5512HP-25Q48 technical specifications.
| Nominal Supply Current | 170mA |
| Number of Analog Inputs | 1 |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 250MS/s |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5512HP-25Q48 to view detailed technical specifications.
No datasheet is available for this part.