The KAD5514P-12Q48 is a 14-bit differential analog-to-digital converter with a sampling rate of 125MS/s. It has one analog input channel and is suitable for operation up to 85°C. The device is packaged in a tray and is compliant with RoHS standards. The ADC features a differential input type and a signal to noise ratio of 70.9dB. It is part of the KAD5514P-12 series from Intersil.
Intersil KAD5514P-12Q48 technical specifications.
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 5LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 376mW |
| Number of Analog Inputs | 1 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 260 |
| Packaging | Tray |
| Power Consumption | 345mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 125MS/s |
| Series | KAD5514P-12 |
| Signal to Noise Ratio (SNR) | 70.9dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5514P-12Q48 to view detailed technical specifications.
No datasheet is available for this part.