
Dual 12-bit Analog-to-Digital Converter (ADC) with a 210MS/s sampling rate. Features differential inputs, 2 analog channels, and 2 converters. Offers 1.8V single supply operation, 66.6dB SNR, and 0.8LSB DNL. Packaged in a 72-QFN for surface mounting, this lead-free and RoHS compliant component operates from -40°C to 85°C. Interface options include Parallel, SPI, and Serial.
Intersil KAD5612P-21Q72 technical specifications.
| Package/Case | QFN |
| Differential Nonlinearity | 0.8LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel, SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 432mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tray |
| Power Consumption | 405mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 210MS/s |
| Series | FemtoCharge™ |
| Signal to Noise Ratio (SNR) | 66.6dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Intersil KAD5612P-21Q72 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
